
The Thermofit 222F2 cable sleeve is a molded cable management component from TE Connectivity. It has a black color and is compliant with ELV regulations. The sleeve is made of polymer material and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in bulk packaging and is part of the Thermofit 222F2 series.
TE Connectivity 222F211-51/164-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 105.2mm |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Thermofit 222F2 |
| Wire/Cable Diameter | 0.614inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222F211-51/164-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
