
The Thermofit 222F2 heat shrink is a molded, black heat shrink with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is compliant with ELV regulations and is available in bulk packaging. The heat shrink is made of polyolefin material and has a wire/cable diameter of 0.614inch.
TE Connectivity 222F211-71/86-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 222F2 |
| Wire/Cable Diameter | 0.614inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 222F211-71/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.