The Thermofit 222F2 heat shrink is a molded, black polyolefin material with a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It is compliant with ELV regulations and is not applicable for lead-free requirements. The heat shrink has a wire/cable diameter of 0.689inch and is part of the Thermofit 222F2 series.
TE Connectivity 222F221-71/42-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Series | Thermofit 222F2 |
| Wire/Cable Diameter | 0.689inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222F221-71/42-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.