
The Thermofit 222F2 is a polyolefin molded cable sleeve with a black color. It operates within a temperature range of -55°C to 135°C and is compliant with ELV regulations. The sleeve is available in bulk packaging and is made from polyolefin material.
TE Connectivity 222F232-71-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 222F2 |
| Wire/Cable Diameter | 0.961inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222F232-71-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.