
Heat Shrink Flexible Molded Boot ST Viton Polymer Blend
TE Connectivity 222F242-50-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Modified Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Series | Thermofit 222F2 |
| Wire/Cable Diameter | 1.13inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222F242-50-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.