
The Thermofit 222F2 cable sleeve is a polymer molded product with a black color. It is compliant with ELV regulations and has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The sleeve is available in a bulk packaging quantity of 25 units.
TE Connectivity 222F263-51-0 technical specifications.
| Body Material | Polymer |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polymer |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | Thermofit 222F2 |
| Wire/Cable Diameter | 1.512inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222F263-51-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
