The Thermofit 222K1 is a molded cable sleeve with a black color and operating temperature range of -30°C to 80°C. It is compliant with ELV regulations. The sleeve is made of PO, Polyolefin material and has a wire/cable diameter of 14mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 222K132-100/180-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | PO, Polyolefin |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Series | Thermofit 222K1 |
| Wire/Cable Diameter | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222K132-100/180-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.