Heat Shrink Tubing RA Low Fire Hazard Black
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 222K132-100/86-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Tubing |
| Style | Right Angle |
| Body Material | Low Fire Hazard |
| Color | Black |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 222K132-100/86-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.