
The Thermofit 222K1 heat shrink is a molded component with a black color, suitable for use in environments with operating temperatures between -30°C and 105°C. It is compliant with ELV regulations. The heat shrink is packaged in bulk quantities, with each package containing one unit. The material is PO, Polyolefin, ZEROHAL, and is not lead-free. It is not Reach SVHC compliant and is not government qualified.
TE Connectivity 222K142-100-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | PO, Polyolefin, ZEROHAL |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Thermofit 222K1 |
| Wire/Cable Diameter | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222K142-100-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
