Heat Shrink Semi-Flexible Molded Boot RA Polyolefin
TE Connectivity 222K142-100/180-0 technical specifications.
| Type | Semi-Flexible Molded Boot |
| Style | Right Angle |
| Body Material | Polyolefin |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 222K142-100/180-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.