
Sign in to ask questions about the TE Connectivity 222S121-3S-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 222S121-3S-0 technical specifications.
| Product Thickness (mm) | 1.5/1 |
| Type | Molded Boot |
| Body Material | Polyolefin |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 3917290090 |
| Schedule B | 3917290090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 222S121-3S-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.