This right-angle RCP backplane connector features 120 contacts with a terminal pitch of 2mm and a termination method of solder. It is designed for through hole mounting and has a maximum voltage rating of 30VAC. The connector is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
TE Connectivity 223007-4 technical specifications.
| Type | Backplane |
| Gender | RCP |
| Number of Contacts | 120 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Voltage Rating | 30VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 223007-4 to view detailed technical specifications.
No datasheet is available for this part.