The TE Connectivity 223007-8 is a right angle RCP backplane connector with 240 contacts, a terminal pitch of 2mm, and a maximum voltage rating of 30VAC. It features a through hole mounting style and a termination method of solder. The connector has five rows and is designed for use in backplane applications.
TE Connectivity 223007-8 technical specifications.
| Type | Backplane |
| Gender | RCP |
| Number of Contacts | 240 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Voltage Rating | 30VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 223007-8 to view detailed technical specifications.
No datasheet is available for this part.