
120-position, 5-row backplane receptacle connector featuring a 2mm pitch and right-angle orientation for through-hole and edge mounting. Constructed with bronze contacts and gold plating, it offers a contact post length of 3.56mm and a termination method of press-fit. Operating within a temperature range of -55°C to 125°C, this connector has a maximum voltage rating of 30V AC and a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.56mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 5 |
| Number of Signal Positions | 120 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Not CompliantNo |