This 210-contact RCP backplane connector features a right-angle body orientation and press-fit termination method. It is designed for through-hole mounting and has a maximum voltage rating of 30VAC. The connector is suitable for use in backplane applications.
Checking distributor stock and pricing after the page loads.
| Type | Backplane |
| Gender | RCP |
| Number of Contacts | 210 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Voltage Rating | 30VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |