
240-position, 5-row right-angle backplane connector with 2mm pitch. Features press-fit termination and through-hole mounting for board-to-board applications. Bronze contacts with gold plating ensure reliable connectivity. Operates within a -55°C to 125°C temperature range and supports a 30V AC/DC voltage rating. Housing and contact material are natural colored, with UL94 V-0 flammability rating.
TE Connectivity 223008-8 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 1200 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-Pack |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 223008-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
