This right-angle RCP backplane connector features 270 contacts, a 2mm terminal pitch, and a 5-row configuration. It is designed for press-fit termination and mounting through a through-hole process. The connector is rated for a maximum voltage of 30VAC. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
| Type | Backplane |
| Gender | RCP |
| Number of Contacts | 270 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Voltage Rating | 30VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |