
This 60-position through-hole connector features a 5x12 pitch and 24 columns with 60 contacts. It is compliant with ELV regulations and has a flammability rating of UL94 V-0. The connector is available in bulk packaging and is RoHS compliant. It is designed for general use and has a voltage rating of 30V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 223041-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 223041-2 technical specifications.
| Color | Natural |
| Depth | 17.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 23.88mm |
| Mating Alignment | No (Without) |
| Mount | Through Hole |
| Number of Columns | 24 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 5 |
| Number of Signal Positions | 60 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 223041-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
