
This 90-position straight-through-hole connector from TE Connectivity features a 5x24-pin arrangement with a natural color finish. It has a depth of 17.8mm and a length of 35.88mm, with a pitch of 0.079inch. The connector is compliant with ELV standards and has a flammability rating of UL94 V-0. It is available in bulk packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 223041-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 223041-3 technical specifications.
| Color | Natural |
| Depth | 17.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 35.88mm |
| Mating Alignment | No (Without) |
| Mount | Through Hole |
| Number of Columns | 24 |
| Number of Positions | 90 |
| Number of Rows | 5 |
| Number of Signal Positions | 90 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 223041-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.