
TE Connectivity 223041-8 technical specifications.
| Color | Natural |
| Depth | 17.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 95.88mm |
| Mating Alignment | No (Without) |
| Mount | Through Hole |
| Number of Columns | 24 |
| Number of Positions | 240 |
| Number of Rows | 5 |
| Number of Signal Positions | 240 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 223041-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
