
48-position, 4-row male backplane connector with a 2mm pitch and right-angle orientation. Features press-fit termination and through-hole mounting for robust board-to-board connectivity. Offers a 3A contact current rating with gold/tin/lead plating and a 5mm mating length. Operates across a -55°C to 125°C temperature range with a 30V voltage rating. Housing is natural color, UL94 V-0 flammability rated, and includes a boss for enhanced mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 223513-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | Yes (With) |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Mating Length | 5mm |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.73mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 23.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Number of Signal Positions | 48 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.079inch |
| Plating Thickness | 3.81um |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Tail Length | 2.73mm |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 223513-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.