
Right angle backplane connector featuring a 3-position, 1-port design with a 2mm pitch. This board-to-board connector offers a 10A contact current rating and operates within a -55°C to 125°C temperature range. Termination is achieved via press-fit technology, with contacts made of bronze and plated with tin and lead. The grey housing is UL94 V-0 flammability rated and designed for through-hole mounting.
TE Connectivity 223964-1 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 10A |
| Contact Material | Bronze |
| Contact Plating | Metal, Tin, Lead |
| Contact Retention | Yes (With) |
| Depth | 22.34mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Diameter | 0.122inch |
| Lead Free | Not Applicable |
| Length | 12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board, Press-Fit |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Box |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 0.118inch |
| RoHS Compliant | No |
| Row Spacing | 0inch |
| Sealable | No (Without) |
| Series | UPM (Universal Power Modules) |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 223964-1 to view detailed technical specifications.
No datasheet is available for this part.
