
3-position, right-angle backplane connector with a 2mm pitch. Features press-fit termination for 12 terminals and a 1-port box design. Offers a 10A contact current rating and 250V voltage rating, with bronze contacts plated in tin/lead. Operates across a -55°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. Designed for board-to-board connectivity with through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 10A |
| Contact Material | Bronze |
| Contact Plating | Metal, Tin, Lead |
| Contact Retention | Yes (With) |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Diameter | 0.122inch |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 960 |
| Packaging | Box |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0inch |
| Sealable | No (Without) |
| Series | UPM (Universal Power Modules) |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
