Right-angle, through-hole mounted backplane receptacle assembly featuring a 3-position, 1-row configuration with 3 power positions. This connector system offers a 10A contact current rating, utilizing bronze contacts with tin-lead plating. Operating within a temperature range of -55°C to 125°C, it boasts a 250V voltage rating and a UL94 V-0 flammability rating. The grey housing measures 22.34mm in length and 12mm in depth, with a 0.118-inch pitch.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 10A |
| Contact Material | Bronze |
| Contact Plating | Metal, Tin, Lead |
| Contact Retention | Yes (With) |
| Depth | 12mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Diameter | 0.122inch |
| Lead Free | Not Applicable |
| Length | 22.34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 960 |
| Packaging | Box |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 0.118inch |
| RoHS Compliant | No |
| Row Spacing | 0inch |
| Sealable | No (Without) |
| Series | UPM (Universal Power Modules) |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
