
5-position, 1-row backplane connector with a 3mm pitch, featuring straight, female contacts made of tin-lead plated bronze. This board-to-board connector offers a 10A contact current rating and a 250V voltage rating, with all 5 positions designated for power. It utilizes a press-fit termination method for through-hole mounting and has a UL94 V-0 flammability rating. The grey, UL94 V-0 rated housing is designed for vertical PCB mounting and operates within a -55°C to 125°C temperature range.
TE Connectivity 223995-2 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 10A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Metal, Tin, Lead |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Power Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 37 |
| Packaging | Box |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0inch |
| Sealable | No (Without) |
| Series | UPM (Universal Power Modules) |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 223995-2 to view detailed technical specifications.
No datasheet is available for this part.
