
TE Connectivity 223W601-25-0 technical specifications.
| Body Material | ELASTOMER |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Length | 12.5mm |
| Material | ELASTOMER, Fluid Resistant Elastomer |
| Reach SVHC Compliant | No |
| Series | Thermofit 223W6 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 223W601-25-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.