
This polyolefin heat shrink is made from a molded black material with a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It is available in a package quantity of 25 and is packaged in bulk. The heat shrink is compliant with ELV regulations and is not applicable for lead-free requirements. It is not radiation hardened and is part of the Thermofit 224K0 series.
TE Connectivity 224K012-3-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 224K0 |
| Wire/Cable Diameter | 8inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 224K012-3-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
