Heat Shrink Tubing ST Elastomer
TE Connectivity 224W201-25-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Length | 13mm |
| Material | ELASTOMER |
| Reach SVHC Compliant | Unknown |
| Series | Thermofit 224W2 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 224W201-25-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.