
The TE Connectivity 225064-2 is a brass RF connector with a nickel-plated body and gold-plated contacts. It features a PTFE dielectric material and is compliant with ELV regulations. The connector is designed for free hanging or panel mount applications and can withstand 500 mating cycles. It is also RoHS compliant and suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 225064-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Mating Cycles | 500 |
| Mount | Free Hanging, Panel, Bulkhead |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Carton |
| Panel Thickness | 0.25inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 225064-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.