
Male BNC RF coaxial connector with 50 Ohm impedance, designed for cable mounting with a straight orientation. Features brass body with nickel plating and gold-plated brass center contact for reliable signal transmission up to 4GHz. Utilizes PTFE dielectric for excellent insulation and offers a voltage rating of 500V. This connector supports 500 mating cycles and operates within a temperature range of -65°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 225395-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Diameter | 14.53mm |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Teflon |
| Lead Free | Not Applicable |
| Length | 30.94mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Box |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 225395-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
