
SMA Plug, RF Coaxial Connector, Male, Straight. Features a stainless steel body with passivation, brass center contact with gold plating, and PTFE dielectric. Designed for 50 Ohm impedance and operates up to 18GHz, with a maximum operating temperature of 165°C. This crimp termination connector offers 500 mating cycles and meets MIL-PRF-39012 specifications.
TE Connectivity 225532-3 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Body/Shell Style | PLUG |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Finish - Mating | GOLD |
| Contact Finish - Termination | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Coupling Type | Threaded |
| Depth | 7.92mm |
| Dielectric Material | PTFE |
| DIN Conformance | No |
| ELV | Non-Compliant |
| Filter Feature | No |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Silver |
| IEC Conformance | No |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 1.03inch |
| Manufacturer Series | 225532 |
| Mating Cycles | 500 |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| MIL Conformance | Yes |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Mount | No |
| Plating | Passivated |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39012 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 225532-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
