
RF coaxial connector, male, straight cable mount, TNC series, 50 Ohm impedance, operating up to 11GHz. Features bronze body with silver plating, gold-plated bronze center contact, and PTFE dielectric. Rated for 500V, with a temperature range of -55°C to 125°C and 500 mating cycles. Termination method is crimp.
TE Connectivity 225550-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 11GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Contains Lead |
| Length | 34.93mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Outside Diameter | 16.256mm |
| Package Quantity | 2000 |
| Packaging | Carton |
| PCB Mounting Orientation | Straight |
| Plating | Silver |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 225550-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.