
This cable mount RF connector features a male contact and crimp termination type. It has a single port and can withstand a dielectric withstanding voltage of 2100VAC. The connector is made from polytetrafluoroethylene insulator material and has a commercial reliability rating. It is designed for use in a straight mounting style and has a maximum operating temperature of 165 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 225550-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 225550 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 2100VAC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.10 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 225550-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.