Conn TNC PL 50Ohm Crimp ST Cable Mount Gold
TE Connectivity 225550-3 technical specifications.
| Type | TNC |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 225550-3 to view detailed technical specifications.
No datasheet is available for this part.