
Male TNC RF coaxial connector for cable mounting, featuring a straight orientation and 50 Ohm impedance. Operates from 0Hz to 11GHz with a voltage rating of 500V. Constructed with a bronze body plated in silver, and bronze center contacts with gold plating. Dielectric material is PTFE, and the connector supports up to 500 mating cycles. Rated for operating temperatures between -55°C and 125°C.
TE Connectivity 225550-8 technical specifications.
| Body Material | Bronze |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 11GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Contains Lead |
| Length | 50.8mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 225550-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.