
This TE Connectivity 225554-2 connector features a crimp termination type and is designed for cable mount applications. It has a maximum operating temperature of 165 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The connector has a single male contact and is made with a Teflon insulator material. It meets commercial reliability standards and can withstand a dielectric withstanding voltage of 2100VAC.
TE Connectivity 225554-2 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | TEFLON |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 2100VAC |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 225554-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.