
TNC Plug, Male, Straight RF Coaxial Connector for 50 Ohm impedance, operating up to 11GHz. Features brass body with nickel plating and gold-plated brass center contact. Utilizes PTFE dielectric for reliable performance. Designed for free-hanging, cable mounting with crimp termination and 500 mating cycles. Rated for 500V.
TE Connectivity 225555-6 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Frequency | 11GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Contains Lead |
| Length | 50.8mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 225555-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
