RF coaxial connector, TNC male, right angle cable mount with 50 Ohm impedance. Features a brass body with nickel plating and gold-plated brass center contact. Operates from 0Hz to 11GHz with a maximum frequency of 11GHz. Dielectric material is PTFE, and it supports up to 500 mating cycles. Rated for 500V and operates between -65°C and 165°C.
TE Connectivity 225559-2 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Frequency | 11GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 31.75mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 225559-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.