
Female coaxial RF socket, SZ 5 series, featuring a straight, shielded design for 50 Ohm impedance. Constructed with a brass shell and body, it utilizes gold-plated brass contacts and a PTFE dielectric. This component is designed for cable mounting with a crimp termination and operates within a temperature range of -65°C to 165°C. It is RoHS compliant.
Sign in to ask questions about the TE Connectivity 225791-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 225791-2 technical specifications.
| Package/Case | 404 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Coaxial |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Female |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 1.269inch |
| Material | Brass |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ARINC |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 225791-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.