ST Shrink Boot 180° 8 Shell Size Spin
TE Connectivity 225M508-19A technical specifications.
| Color | Green |
| Material | Aluminium |
| Plating | Cadmium |
| Series | 225M5 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 225M508-19A to view detailed technical specifications.
No datasheet is available for this part.