
TE Connectivity 226060-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Coaxial |
| Depth | 3.05mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.52mm |
| Lead Free | Not Applicable |
| Length | 22.22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 226060-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
