RF coaxial connector, male, straight, cable mount, 50 Ohm impedance, operating frequency 0 to 500 MHz, with a maximum frequency of 500 MHz. Features brass body with nickel plating, tin-plated brass center contact, and polypropylene dielectric. Crimp termination, rated for 500V, 500 mating cycles, and operating temperatures from -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 226279-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 200 |
| Center Contact Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Dielectric Material | Polypropylene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 226279-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
