
SUB MIN PIN MULTIMATE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 226537-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Diode Type | PIN |
| Gender | Male |
| Length | 25.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 226537-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
