
Conn UHF F Crimp ST Cable Mount Tin
TE Connectivity 226694-1 technical specifications.
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Contact Plating | Tin |
| Dielectric Material | PP |
| Gender | Male |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 226694-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.