
Contact SKT 15 Size Crimp ST Cable Mount Package
Sign in to ask questions about the TE Connectivity 226781-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 226781-3 technical specifications.
| Insulator Material | PTFE |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 226781-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.