
Right-angle RF coaxial connector with 50-ohm impedance, designed for solder termination. Features a PBT and zinc body with nickel plating, and bronze contacts with gold plating. Maximum operating frequency of 4GHz, with a voltage rating of 500V and 500 mating cycles. Panel mountable with a right-angle PCB mounting orientation.
TE Connectivity 226990-6 technical specifications.
| Body Material | PBT, Polybutylene, Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 34.93mm |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Black |
| Impedance | 50R |
| Insulation Material | Polymethylpentene |
| Lead Free | Contains Lead |
| Length | 14.76mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 226990-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.