
The TE Connectivity 227000-7 is a TNC male RF connector with a nickel plating and 50R impedance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is not RoHS compliant and contains lead. It is available in a bulk packaging with 100 pieces per package.
TE Connectivity 227000-7 technical specifications.
| Body Plating | Nickel |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Max Frequency | 11GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | TNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
No datasheet is available for this part.