
This straight, cable mount RF coaxial connector features a 50 Ohm impedance and operates from 0Hz to 18GHz. Constructed with a stainless steel body and copper/brass contacts, both plated with nickel, it offers a voltage rating of 500V. The connector is designed for crimp termination and operates within a temperature range of -65°C to 165°C. It is RoHS compliant and packaged in bulk.
TE Connectivity 227531-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Depth | 7.93mm |
| ELV | Compliant |
| Frequency | 18GHz |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.447inch |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Positions | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 227531-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
