High Performance Cable 1Conductors 12AWG 2.62mm Tin Plated Copper 600VAC
Checking distributor stock and pricing after the page loads.
| Type | High Performance Cable |
| Size | 12AWG |
| Maximum Outer Diameter | 2.62mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Conductor Material | Tin Plated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |