
Hook-up Wire 22AWG 1.14mm Tin Plated Copper 600VAC
Sign in to ask questions about the TE Connectivity 22759/32-22-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 22759/32-22-0 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.043inch |
| Insulation Material | ETFE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Package Quantity | 5000 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MIL-W-81044 and MIL-C-27500, 44A0111 |
| Voltage | 600V |
| Wire/Cable Diameter | 1.09mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 22759/32-22-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.